FX2400036

Diodes Incorporated
621-FX2400036
FX2400036

Mfr.:

Description:
Crystals Crystal Ceramic SEAM6035 T&R 1K

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Crystals
RoHS:  
24 MHz
10 pF
10 PPM
50 PPM
- 40 C
+ 125 C
SMD/SMT
60 Ohms
10 uW
6 mm
3.5 mm
1 mm
Reel
Cut Tape
Brand: Diodes Incorporated
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs. These crystal and oscillator solutions (frequency control products) are vertically integrated and built in factories to ensure superior quality and a cost-effective design. These timing solutions are ideal for a wide range of applications, including synthesizers, time and calendar data, and clocks.

In Stock: 924

Stock:
924 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,702 € 7,02 €
0,667 € 16,68 €
0,605 € 60,50 €
0,547 € 136,75 €
0,546 € 273,00 €
Full Reel (Order in multiples of 1000)
0,522 € 522,00 €
0,487 € 974,00 €
0,461 € 2.305,00 €