AP7366-12W5-7

Diodes Incorporated
621-AP7366-12W5-7
AP7366-12W5-7

Mfr.:

Description:
LDO Voltage Regulators LDO CMOS HiCurr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
1.2 V
600 mA
1 Output
Positive
60 uA
55 dB
Fixed
- 40 C
+ 85 C
800 mV
AP7366
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Dropout Voltage - Max: 1 V
Line Regulation: 0.01 %/V
Load Regulation: 1 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP7366 LDO Regulators

Diodes Incorporated AP7366 LDO Regulators are designed to maximize system run time and minimize standby power in low-power systems. These Diodes Incorporated regulators include an error amplifier, a pass element, band-gap, current limit, and thermal shutdown circuitry. The built-in thermal shutdown and current limit functions prevent damage to the IC under fault conditions. The AP7366 LDO regulators come with adjustable output from 0.8V to 5V and fixed versions with 1.0V, 1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.8V, 3.0V, 3.3V, and 3.9V outputs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,172 € 0,17 €
0,109 € 1,09 €
0,096 € 2,40 €
0,081 € 8,10 €
0,073 € 18,25 €
0,069 € 34,50 €
0,065 € 65,00 €
Full Reel (Order in multiples of 3000)
0,06 € 180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩