AP681050QSP-13

Diodes Incorporated
621-AP681050QSP-13
AP681050QSP-13

Mfr.:

Description:
Switching Voltage Regulators DCDC Cont HV Buck SO-8EP T&R 4K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-EP-8
Buck
1.2 V to 50 V
1 A
1 Output
150 uA
100 kHz to 600 kHz
- 40 C
+ 150 C
AP68105
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Development Kit: DDB123R1
Operating Supply Current: 150 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP68065xQ/AP68105xQ Synchronous Buck Converters

Diodes Inc. AP68065xQ/AP68105xQ Synchronous Buck Converters are AEC-Q100 qualified converters suitable for automotive applications requiring specific change control. The AP680650Q/AP680651Q and AP681050Q/AP681051Q are adjustable-switching-frequency, constant-on-time control DC-DC buck converters. These devices can adjust the switching frequency from 300kHz to 600kHz. The AP680652Q and AP680652Q can program the MODE while operating at a fixed 300kHz frequency. These Diodes Inc. devices fully integrate 530mΩ high-side and 220mΩ low-side power MOSFETs to provide highly efficient step-down DC-DC conversion. The converters are available in a standard Green SO-8EP package.

In Stock: 2.432

Stock:
2.432 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 274
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,04 € 2,04 €
1,51 € 15,10 €
1,38 € 34,50 €
1,23 € 123,00 €
1,16 € 290,00 €
Full Reel (Order in multiples of 4000)
1,16 € 4.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩