EFB0412MD-R00

Delta Electronics
108-EFB0412MD-R00
EFB0412MD-R00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 40x20mm, 12VDC, Ball Bearing, 3x Lead Wires, Locked Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
40 mm
20 mm
40 mm
12 VDC
7.17 CFM (0.2 m3/min)
6300 RPM
Ball
24 dBA
720 mW
Locked Rotor Sensor
Plastic
Wire Leads - 3
5.5 mmAq
EFB
Brand: Delta Electronics
Frame Dimensions - mm: 40 mm x 40 mm x 20 mm
Packaging: Bulk
Product Type: DC Fans
Size: 40 mm x 40 mm x 20 mm
Factory Pack Quantity: 336
Subcategory: Fans, Blowers & Accessories
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 313

Stock:
313
Can Dispatch Immediately
On Order:
672
Expected 8/27/2027
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,43 € 11,43 €
9,94 € 99,40 €
9,15 € 228,75 €
8,63 € 431,50 €
7,97 € 797,00 €
7,77 € 1.942,50 €
7,76 € 2.607,36 €