BCB1012GHF-R00

108-BCB1012GHF-R00
BCB1012GHF-R00

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 97x94x32mm, 12VDC, Locking Speed Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
DC
12 VDC
38.2 CFM (1.08 m3/min)
Ball
67.4 dBA
8000 RPM
29.4 W
97 mm
94 mm
32 mm
Plastic
Wire Leads
BCB
Locked Rotor Sensor
2.621 in H2O
Brand: Delta Electronics
Packaging: Bulk
Product Type: Blowers
Factory Pack Quantity: 56
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596560
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: