AUB0812MXCU

108-AUB0812MXCU
AUB0812MXCU

Mfr.:

Description:
DC Fans DC Fan, 80x25.4mm, 12VDC, 40.47CFM, 1.56W, 0.13A, 33dBA, 3000RPM, Superflo, PWM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
25 mm
80 mm
12 VDC
40.5 CFM (1.15 m3/min)
3000 RPM
Superflo
33 dBA
1.56 W
PWM
Plastic
Wire Leads
0.14 in H2O
AUB
Brand: Delta Electronics
Product Type: DC Fans
Factory Pack Quantity: 135
Subcategory: Fans, Blowers & Accessories
Unit Weight: 14 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: