P1330R-472K

Delevan
807-P1330R-472K
P1330R-472K

Mfr.:

Description:
Power Inductors - SMD 4.7uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Unshielded
4.7 uH
10 %
1.33 A
125 mOhms
720 mA
- 55 C
+ 125 C
Standard
8.26 mm
3.18 mm
3.68 mm
Ferrite
P1330/R
Reel
Cut Tape
MouseReel
Application: Power
Brand: Delevan
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Part # Aliases: P1330R-472K T500
Unit Weight: 469 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,20 € 3,20 €
2,67 € 26,70 €
2,44 € 61,00 €
1,92 € 192,00 €
1,86 € 465,00 €
Full Reel (Order in multiples of 500)
1,75 € 875,00 €
1,69 € 1.690,00 €
1,63 € 4.075,00 €
1,54 € 7.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩