DIA7976AO11CD6

DIOO Microcircuits
453-DIA7976AO11CD6
DIA7976AO11CD6

Mfr.:

Description:
LDO Voltage Regulators 6V, 500mA, high accuracyLDO with PG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: LDO Voltage Regulators
SMD/SMT
DFN-6
1.1 V
500 mA
1 Output
Positive
27 uA
75 dB
Fixed
- 40 C
+ 125 C
Brand: DIOO Microcircuits
Line Regulation: 0.1 %/V
Load Regulation: 0.05 V/A
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Type: High-Accuracy LDO
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 1.860,00 €