SEN0337

DFRobot
426-SEN0337
SEN0337

Mfr.:

Description:
Distance Sensor Modules - Open Frame TOF Sense Laser Range Sensor (5m)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Modules - Open Frame
RoHS:  
10 mm to 5 m
1 mm
5 VDC
5 VDC
60 mA
Panel Mount
Brand: DFRobot
Dimensions: 35.58 mm x 12 mm x 8.05 mm
Height: 8.05 mm
Interface Type: CAN, UART
Length: 35.58 mm
Operating Supply Voltage: 5 V
Product Type: Open Frame Distance Sensor Modules
Sensing Method: Time-of-Flight
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Type: Time-of-Flight (ToF) Sensor
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9015104000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEN0337 TOF Sense Laser Range Sensor (5M)

DFRobot SEN0337 TOF Sense Laser Range Sensor (5M) is a TOF-based (Time of Flight) laser ranging sensor that offers a 1cm to 5m detection range, 1mm resolution, ±1.5cm error, and 10Hz data update frequency. The sensor supports 15° to 27° adjustable FOV, UART, and CAN communication (selected by setting). Besides, it allows users to actively query the output data, making data acquisition much easier. With a size of 35.58mm x 12mm x 8.05mm, this small and compact sensor can be used as a distance-measuring tool for distance detection or a robot to avoid obstacles. It can also be used in drone areas such as altitude setting and route planning. The difference from other ranging sensors is that this sensor reserves two identical communication interfaces. When setting IDs for each sensor and connecting multiple sensors in series, the ranging information of all sensors can be read by just one communication interface.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,41 € 21,41 €