DFR0768

DFRobot
426-DFR0768
DFR0768

Mfr.:

Description:
DFRobot Accessories Fermion: DFPlayer Pro - Dual Channel MP3 Module with 128MB Storage (Arduino / Raspberry Pi Compatible)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
MP3 Player Modules
Brand: DFRobot
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
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
8519813020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFR0768 DFPlayer Pro Module

DFRobot DFR0768 DFPlayer Pro Module is a mini powerful MP3 player module that supports four controlling modes like Arduino, AT command, on-board buttons, and ADKEY. This mp3 module features stereo dual-channel output, support the USB cable to copy music, and can be used as a sound card for the PC or Raspberry Pi. The DFR0768 DFPlayer comes with an on-board 128MB high-speed storage. This module operates at >20mA current and 3.3V to 5V power supply.

In Stock: 51

Stock:
51
Can Dispatch Immediately
On Order:
173
Expected 11/20/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,65 € 7,65 €