DFR0506

DFRobot
426-DFR0506
DFR0506

Mfr.:

Description:
Display Development Tools 7'' HDMI Display with Capacitive Touchscreen (Compatible with Raspberry Pi)

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Development Tools
RoHS:  
On Screen Display Boards
7 inch LCD
5 V
HDMI
Brand: DFRobot
Dimensions: 183 mm x 100 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 417,312 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
CNHTS:
8524919090
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,94 € 67,94 €