C4SMH-RJS-CR0T0BB1

Cree LED
941-C4SMHRJSCR0T0BB1
C4SMH-RJS-CR0T0BB1

Mfr.:

Description:
Single Colour LEDs Red Oval LED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
624 nm
550 mcd
20 mA
2.1 V
130 mW
Red
4.2 mm x 3.1 mm
Oval Dome
Clear
Screen Master
Bulk
Brand: Cree LED
Height: 6.3 mm
Illumination Colour: Red
Length: 4.2 mm
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 100 deg x 45 deg
Width: 3.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

In Stock: 698

Stock:
698 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,12 € 1,20 €
0,114 € 11,40 €
0,095 € 95,00 €
0,093 € 186,00 €
0,092 € 4.600,00 €

Similar Product

Cree LED C4SMM-RJY-CS14QBB1
Cree LED
Single Colour LEDs Red LED, 621nm, 4-mmOval, 770-852mcd