PJA1000F-36-G

Cosel
436-PJA1000F-36-G
PJA1000F-36-G

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC Power Supply, Enclosed type,1000W 36V 29A low leakage current

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1.008 kW
85 VAC to 264 VAC
1 Output
36 VDC
28 A
Enclosed
3 kVAC
88 %
Industrial
240 mm
150 mm
61 mm
IEC 62368-1
PJA
Brand: Cosel
Compliance: CSA/EN/UL 62368-1
Dimensions: 240 mm x 150 mm x 61 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PJA Enclosed Low-Profile AC-DC Power Supplies

Cosel PJA Enclosed Low-Profile AC-DC Power Supplies are available with 100W, 150W, and 600W output ratings. The PJA power supplies feature an input rating range of 85VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. The devices feature a low-profile design, available in 1U (PJA100F and PJA150F) and 2U (PJA600F) sizes. A variety of connection interface options are available for these Cosel PJA AC-DC power supplies.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
319,81 € 319,81 €
310,59 € 1.552,95 €
305,24 € 3.052,40 €
300,09 € 7.502,25 €
50 Quote