USB2-H-1008-M

Connective Peripherals
734-USB2-H-1008-M
USB2-H-1008-M

Mfr.:

Description:
Interface Modules HI-SPD USB TO 8-PORT RS232 US 5V AC PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: Interface Modules
RoHS:  
Adapters
USB 2.0 to RS-232
8 Port
480 Mb/s
RS-232, USB 2.0
5 V
5 V
- 40 C
+ 85 C
USB2-H
Bulk
Brand: Connective Peripherals
Dimensions: 159.9 mm x 74.17 mm x 43.7 mm
Number of Ports: 8 Port
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Region: NA
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 744 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
EASYSYNC USB2-H-XXXX-M INTERFACE MODULES

734-USB2-H-1008-M
734-USB2-H-1016-M
734-USB2-H-5008-M
734-USB2-H-5016-M
734-USB2-H-6008-M
734-USB2-H-6016-M

Please note EASYSYNC USB2-H-XXXX-M INTERFACE MODULES
contain only the US style 5V AC plug adapter. To
order the UK style plug adapter please see part
number 895-VNCLO-PSU-UK available from FTDI.

Please contact a Mouser Technical Sales Representative for
further information.

5-0119-09

Compliance Codes
TARIC:
8471800000
CNHTS:
8471800001
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB2-H Hi-Speed USB to Multi-Port Adapters

Connective Peripherals USB2-H-100X/500X/600X/900X-M Hi-Speed USB to Multi-Port Adapters are three families of communication devices that each provide a fast, simple method of adapting many legacy RS232, RS485, and RS422 serial devices to modern USB ports. These adapters accomplish this by incorporating the industry standard FTDI USB2.0 Hi-Speed serial bridge chip. The integrated electronics of these connective peripheral adapters use the FTDI FT4232H, FT2232H, or FT232H, and include RS232, RS485, or RS422 level shifters, plus TXD/RXD LEDs to provide a visual indication of data traffic through each module.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
276,53 € 276,53 €
247,16 € 2.471,60 €
231,71 € 5.792,75 €