ES-R-2101B-M

734-ES-R-2101B-M
ES-R-2101B-M

Mfr.:

Description:
Signal Conditioners & Signal Converters RS232 to RS422 / RS485, Metal, Isltd

Lifecycle:
Obsolete
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: Signal Conditioners & Signal Converters
Delivery Restriction:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
RS-232 to RS-422/485
9 V
48 V
ES-R-2101B
Brand: Connective Peripherals
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8542319090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Connective Peripherals ES-R-2101C-M
Connective Peripherals
Signal Conditioners & Signal Converters RS232 TO RS422/RS485