CDBA140LL-HF

Comchip Technology
750-CDBA140LL-HF
CDBA140LL-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers VR=40V, IO=1A (Halogen Free)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
DO-214AC-2
Single
Si
1 A
40 V
350 mV
50 A
1 mA
- 50 C
+ 100 C
CDBA140
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Unit Weight: 106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDBA Series Surface Mount Schottky Barrier Rectifiers

Comchip's CDBA Series Surface Mount Schottky Barrier Rectifiers are ideal for surface mount applications with a DO-214AC molded plastic package and easy pick and place use. Features include 94V-0 UL flammability classification, built-in strain relief and low forward voltage drop. These schottky barrier rectifiers are available with 1.0A, 2.0A, and 3.0A forward current ratings and in repetitive reverse voltage ratings of 20V, 40V, 60V, 80V, 100V.
Learn More

In Stock: 15.197

Stock:
15.197 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,731 € 0,73 €
0,333 € 3,33 €
0,293 € 29,30 €
0,224 € 112,00 €
0,22 € 220,00 €
0,21 € 525,00 €
Full Reel (Order in multiples of 5000)
0,162 € 810,00 €
0,143 € 1.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩