ACDBQC140L-HF

Comchip Technology
750-ACDBQC140L-HF
ACDBQC140L-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers AUTOMOTIVE DIODE SCHOTTKY 40V 1A 0402/DFN1006/SOD-923F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-923F-2
Single
Si
1 A
40 V
500 mV
9 A
40 uA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABAx-HF Automotive Switching Diodes

Comchip Technology ABAx-HF Automotive Switching Diodes offer fast switching, fast recovery, and high conductance. These AEC-Q101-qualified devices offer a peak reverse voltage range from 75V to 120V, a 150mA to 300mA forward current range, and a 0.1µA to 2.5µA reverse current range. The Comchip Technology ABAx-HF Switching Diodes are available in compact, industry-standard SOD-123-2, SOD-323-2, and SOT-23-3 packages, ideal for space-constrained applications.

In Stock: 9.974

Stock:
9.974
Can Dispatch Immediately
On Order:
10.000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,31 € 0,31 €
0,138 € 1,38 €
0,12 € 12,00 €
0,084 € 42,00 €
0,077 € 77,00 €
Full Reel (Order in multiples of 5000)
0,049 € 245,00 €
0,042 € 420,00 €
0,036 € 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩