FP1108L4-R065-R

Coiltronics / Eaton
Not Assigned
FP1108L4-R065-R

Mfr.:

Description:
Power Inductors - SMD IND Flat Pac Power 65nH 92A 2 Pads SMT

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
65 nH
FP1108L4
Brand: Coiltronics / Eaton
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99

Availability

Stock:

Similar Products