PFD2015-122MEC

Coilcraft
994-PFD2015-122MEC
PFD2015-122MEC

Mfr.:

Description:
Coupled Inductors 1.2uH 20% 1.06A 175mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Coupled Inductors
RoHS:  
PFD2015
1.2 uH
4.8 uH
20 %
1.06 A
175 mOhms
2.29 mm
1.52 mm
1.5 mm
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Core Material: Ferrite
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Part # Aliases: PFD2015-122MEB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

EMI/RFI Chokes

Coilcraft EMI/RFI Chokes help ensure reliable high-speed data interface communication that is free of disruptive EMI. These EMI/RFI Chokes are effective and widely used interface circuit components for meeting the variety of signal size, thermal variation, and spectral density requirements in high-speed communications. Coilcraft common mode chokes help maintain the integrity of high-speed communications and may be necessary for FCC and international regulatory standards conformance.

Data Line Common Mode Chokes

Coilcraft Data Line Common Mode Chokes provide general-purpose EMI filtering from lower-speed data rates to ultra-high speeds. These filters offer speeds that vary from USB3.x, HDMI2.0, and IEEE 1394. Coilcraft Data Line Common Mode Chokes include a series of filters like general speed, high speed, CAN bus, tip and ring filters, and super high-speed filters. These data line chokes eliminate CM noise in CAN, CAN FD, and FlexRay automotive bus systems.

PFD2015 Coupled Chip Inductors

Coilcraft PFD2015 Coupled Chip Inductors offer flexibility and can be used as low-power isolation transformers in SEPIC applications, or as common mode chokes. A wide range of inductance values from 1µH to 10µH means a large selection of bandwidths, all with low insertion loss. These miniature 1:1 coupled power inductors are magnetically shielded and feature a compact footprint of 2.2mm x 1.45mm with a height of 1.5mm. Coilcraft PFD2015 Coupled Chip Inductors are highly suitable for flyback, multi-output buck, SEPIC, Zeta, and other applications. 

In Stock: 1.005

Stock:
1.005
Can Dispatch Immediately
On Order:
4.000
Expected 11/20/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,02 € 1,02 €
0,86 € 8,60 €
0,782 € 19,55 €
0,611 € 61,10 €
0,563 € 140,75 €
0,552 € 276,00 €
Full Reel (Order in multiples of 2000)
0,47 € 940,00 €
0,454 € 1.816,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩