MLC1265-701MLC

Coilcraft
994-MLC1265-701MLC
MLC1265-701MLC

Mfr.:

Description:
Power Inductors - SMD 700nH Shld 20% 21A 1.37mOhms AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
10.5 mm x 6.5 mm x 11.4 mm
Shielded
700 nH
20 %
21 A
1.37 mOhms
27.5 A
- 40 C
+ 85 C
82 MHz
Standard
11.4 mm
10.5 mm
6.5 mm
Iron
AEC-Q200
MLC12xx/15xx
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Product Type: Power Inductors - SMD
Factory Pack Quantity: 150
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Part # Aliases: MLC1265-701MLB
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Products for Automotive Applications

Coilcraft manufactures a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 certification and are suitable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor products to fit specific environmental requirements.

AEC-Q200 Grade 3 Power Inductors

Coilcraft AEC-Q200 Grade 3 Power Inductors Ideal for a variety of automotive applications and temperature environments as low as -40°C and up to +85°C. Coilcraft AEC-Q200 Grade 3 Power Inductors also feature low DCR, magnetic shielding, and excellent current handling.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

In Stock: 143

Stock:
143 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 150)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,42 € 2,42 €
2,02 € 20,20 €
1,85 € 46,25 €
1,47 € 147,00 €
Full Reel (Order in multiples of 150)
1,41 € 211,50 €
1,32 € 594,00 €
1,27 € 1.143,00 €
1,23 € 2.952,00 €
1,17 € 5.791,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩