1008PS-562KLC

Coilcraft
994-1008PS-562KLC
1008PS-562KLC

Mfr.:

Description:
Power Inductors - SMD 1008 5.6uH Shld 10% 870mA 360mOhms

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
1008 (2520 metric)
Semi-Shielded
5.6 uH
10 %
870 mA
360 mOhms
1.8 A
- 40 C
+ 105 C
38
150 MHz
Standard
3.81 mm
3.78 mm
2.74 mm
Ceramic/Ferrite
1008PS
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Case Code - in: 1008
Case Code - mm: 2520
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 750
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Part # Aliases: 1008PS-562KLB
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
E OR L TERMINATION NOT RECOMMENDED, R TERMINATION PREFERRED

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-2

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q200 Grade 3 Power Inductors

Coilcraft AEC-Q200 Grade 3 Power Inductors Ideal for a variety of automotive applications and temperature environments as low as -40°C and up to +85°C. Coilcraft AEC-Q200 Grade 3 Power Inductors also feature low DCR, magnetic shielding, and excellent current handling.

Magnetic Products for Automotive Applications

Coilcraft manufactures a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 certification and are suitable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor products to fit specific environmental requirements.

In Stock: 152

Stock:
152 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,67 € 1,67 €
1,42 € 14,20 €
1,31 € 32,75 €
0,989 € 98,90 €
0,946 € 236,50 €
0,894 € 447,00 €
Full Reel (Order in multiples of 750)
0,848 € 636,00 €
0,821 € 1.847,25 €
0,778 € 3.501,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩