WM7331IMSE/RV

238-WM7331IMSE/RV
WM7331IMSE/RV

Mfr.:

Description:
MEMS Microphones Bottom Port Analog Silicon Microphone

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: MEMS Microphones
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
WM7331E
- 38 dB
1 dB
63 dB
70 Hz to 100 Hz
55 uA
1.6 V to 3.6 V
Analog
Bottom
Brand: Cirrus Logic
Moisture Sensitive: Yes
Product Type: MEMS Microphones
Factory Pack Quantity: 6000
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
9031809090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: