T5881ST

Cicor
374-T5881ST
T5881ST

Mfr.:

Description:
Wall Mount AC Adapters TT Electronics - Stontronics

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Cicor
Product Category: Wall Mount AC Adapters
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Included
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
18 W
15 VDC
1.2 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI
Approvals: CB, CE, GS, RCM, UL/cUL
Brand: Cicor
Compliance: CB, CE, GS, RCM, UL/CUL
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Subcategory: Power Supplies
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,95 € 11,95 €
11,58 € 57,90 €
10,94 € 109,40 €
10,29 € 257,25 €
9,75 € 487,50 €
9,40 € 940,00 €
8,96 € 2.240,00 €
8,65 € 4.325,00 €
8,64 € 8.640,00 €