ES1020

Chemtronics
5168-ES1020
ES1020

Mfr.:

Description:
Chemicals ULTRAJET DUSTER 10oz/283g AERSOL CAN

Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Chemicals
Delivery Restriction:
 Mouser does not sell this product in your region.
RoHS:  
Dusters
Brand: Chemtronics
Product Type: Chemicals
Factory Pack Quantity: 12
Subcategory: Supplies
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ORM-D PRODUCTS


1. These chemicals are considered ORM-D products.

2. These chemicals can be shipped via Ground only
to any Continental United States destination.

3. There is no Hazardous Chemical fee.

A. The five part Hazardous Chemical Label is not
required.

B. The box must be new with a 200 pound burst
strength.

C. The box must be sealed using the six way sealing
method and ORM-D label must be affixed to the top of the
box.


5-0604-6

Compliance Codes
USHTS:
3814005090
JPHTS:
381400000
MXHTS:
3814000100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: