VF-1500 WHT

Caplugs
376-VF-1500WT
VF-1500 WHT

Mfr.:

Description:
Standard Circular Connector VF-1500 PVCWHT902

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Standard Circular Connector
RoHS:  
Accessories
Cap (Sealing Cap)
38.1 mm
1.4 mm
VF
Brand: Caplugs
Color: White
Housing Material: Vinyl
Product Type: Standard Circular Connector
Factory Pack Quantity: 900
Subcategory: Circular Connectors
Part # Aliases: V080A29A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1800   Multiples: 1800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,459 € 826,20 €
0,43 € 1.548,00 €
0,409 € 2.208,60 €