CT4098-250

Cal Test
510-CT4098-250
CT4098-250

Mfr.:

Description:
RF Cable Assemblies BNC(m)CABLE ASSEMBLY RG223/U 250cm BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Cable Assemblies
RoHS:  
BNC
Plug (Male)
Straight
BNC
Plug (Male)
Straight
2.5 m (8.202 ft)
50 Ohms
1 GHz
RG-223/U
Brand: Cal Test
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: CT4098
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,04 € 55,04 €