VMS-200C-24

CUI Inc.
490-VMS-200C-24
VMS-200C-24

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 200 W, 24 Vdc , single output, op

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
200 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
8.33 A
Open Frame
4 kVAC
94 %
101.6 mm
50.8 mm
25.4 mm
VMS-200C
Brand: CUI Inc.
Compliance: EN 60335; 61558; EN/ES 60601
Dimensions: 101.6 mm x 50.8 mm x 25.4 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Type: AC to DC Power Supply
Part # Aliases: 656-31754R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VMS-C/VMS-C-CNF Open Frame Power Supplies

CUI Inc VMS-C/VMS-C-CNF Open Frame Power Supplies offer an 85VAC to 264VAC input voltage range, <0.1mA leakage current, and 0.5W standby power consumption. These power supplies products have an open frame with an enclosed design and are certified to 60601, 60335, and 61558 safety standards. These series provide overvoltage, overcurrent, overtemperature, and short-circuit protection. CUI Inc VMS-C/VMS-C-CNF Open Frame Power Supplies are suitable for Class I or Class II installations and have a -40°C to +70°C/+85°C operating temperature range.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock: