SDM24-12-UDW-P5R

CUI Inc.
490-SDM24-12-UDW-P5R
SDM24-12-UDW-P5R

Mfr.:

Description:
Desktop AC Adapters ac-dc, 12 Vdc, 2 A, SW, C8 desk-top, P5 rt center pos, no cord, level VI, MED, white

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
24 W
12 VDC
2 A
Medical
Rectangular Connector
Level VI
SDM24-UD
Brand: CUI Inc.
Connector A Polarity: Center Positive
Height: 31 mm
Length: 98 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 35
Subcategory: AC-DC Power Supply
Width: 46 mm
Part # Aliases: 036-00322R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD24-UD Medical AC-DC Power Supplies

CUI Inc. SMD24-UD Medical AC-DC Power Supplies offer an IEC320/C8 AC inlet plug type with black or white case options and a universal input voltage range. The compact (98.0mm x 46.0mm x 31.0mm) power supplies feature up to 27W continuous power, 5VDC to 24VDC output voltage range, an output current range of 1A to 4A, and overvoltage/continuous short circuit protection. The SMD24-UD AC-DC Power Supplies are for use in the medical industry.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2030   Multiples: 35
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,38 € 39.341,40 €