TS100F11CDT

CTS Electronic Components
774-TS100F11CDT
TS100F11CDT

Mfr.:

Description:
Crystals HC-49U/S-SM Crystal 10.000000 MHz Tol 10ppm, Stab 10ppm, -20 C/70 C, 18pF, Fund

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
10 MHz
18 pF
10 PPM
10 PPM
11.1 mm x 4.83 mm
- 20 C
+ 70 C
SMD/SMT
60 Ohms
11.1 mm
4.83 mm
4.3 mm
ATSSMTS
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Tight Stability Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,42 € 4,20 €
0,398 € 9,95 €
0,362 € 36,20 €
0,343 € 85,75 €
0,326 € 163,00 €
Full Reel (Order in multiples of 1000)
0,272 € 272,00 €
0,267 € 534,00 €
0,248 € 1.240,00 €