S40X043131JP

CTS Electronic Components
774-S40X043131JP
S40X043131JP

Mfr.:

Description:
Resistor Networks & Arrays RES ARRAY, CONVEX, 2 RES 0201, ISOLATED, 130 OHMS 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
S4x
Arrays
SMD/SMT
130 Ohms
5 %
Isolated
2 Resistor
4 Pin
200 PPM / C
- 55 C
+ 125 C
0302 (0806 metric)
0.85 mm
0.6 mm
0.35 mm
Brand: CTS Electronic Components
Lead Spacing: 0.5 mm
Power per Element: 31 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 10000
Subcategory: Resistors
Type: Chip Resistor Arrays
Voltage Rating: 12.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210020
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S4x Sulfur Resistant Chip Resistor Arrays

CTS Electronic Components S4x Series Sulfur Resistant Chip Resistor Arrays are specifically designed to resist sulfurization that occurs in high-sulfur environments. The standard chip and chip array resistor products get corroded in high sulfurous environments and a layer of silver sulfide (Ag2S) is formed. This sulfide chemical can crack the ceramic substrate and create a very high resistance path between resistor connections to function as an open circuit connection. The design of S4x Series Chip Resistor Arrays adds a protective layer between the silver (Ag) conductor and the final epoxy cover coat layer. This barrier prevents the fusion of sulfur into the silver interface avoiding sulfide growth.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,12 € 1.200,00 €

Similar Products