DCM-10

Bussmann / Eaton
504-DCM-10
DCM-10

Mfr.:

Description:
Industrial & Electrical Fuses 600VAC/DC 10A Fast Acting Limitron

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Photovoltaic Fuses
10 A
600 VAC
Fast-Acting Fuses
600 VDC
Clip
5AG
Without Indicator
Bulk
DCM
Brand: Bussmann / Eaton
Diameter: 10.3 mm
Length: 38.1 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 8,618 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Bussmann / Eaton KLM-10
Bussmann / Eaton
Industrial & Electrical Fuses LIMITRON FAST ACTING FUSE