HDSP-203G

Broadcom / Avago
630-HDSP-203G
HDSP-203G

Mfr.:

Description:
LED Displays & Accessories S4 PCB 8mm Green CC grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
4 mm x 8 mm
7 mm x 11 mm x 5 mm
Green
568 nm
Common Cathode
6.5 mcd
20 mA
2.08 V
+ 85 C
- 40 C
Through Hole
Brand: Broadcom / Avago
Product Type: LED Displays
Factory Pack Quantity: 672
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDSP-2x Ultra Mini Seven Segment Displays

Broadcom HDSP-2x Ultra Mini Seven Segment Displays are 8mm (0.31") space-efficient modules featuring a right-hand decimal point. These displays are available in red or green with evenly lighted segments on a gray back surface for optimum contrast. The series features AlInGaP LED chip technology, common anode or common cathode, 20mA DC forward current, 100mA peak forward current, and 52mW power dissipation. Broadcom HDSP-2x Ultra Mini Seven Segment Displays operate in a temperature range of -35°C to +85°C and come in a compact package designed for indoor use.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4704   Multiples: 672
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,818 € 3.847,87 €