SRP7020TA-R68M

Bourns
652-SRP7020TA-R68M
SRP7020TA-R68M

Mfr.:

Description:
Power Inductors - SMD Ind,7x6.6x1.8mm,0.68uH+/-20%,10.5A,shd AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Shielded
680 nH
20 %
10.5 A
10 mOhms
- 55 C
+ 150 C
15
66 MHz
Standard
7 mm
6.6 mm
1.8 mm
AEC-Q200
SRP7020TA
Reel
Cut Tape
MouseReel
Brand: Bourns
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Unit Weight: 1,397 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP7020TA Automotive Shielded Power Inductors

Bourns SRP7020TA Automotive Grade Shielded Power Inductors are high current devices designed to meet various electronic applications' high current density and high-temperature requirements. Manufactured with a metal alloy powder core, the SRP7020TA Inductors feature low DC resistance, high heating/saturation current, low buzz noise, excellent temperature stability, and shielded construction for low magnetic field radiation. Operating in a temperature range of -55°C to +150°C, the Bourns SRP7020TA Automotive Grade Shielded Power Inductors offer AEC-Q200 compliance and are ideal for DC-DC converters and power supplies in consumer, industrial, and telecom electronics applications in which higher inductor reliability is required.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

In Stock: 300

Stock:
300
Can Dispatch Immediately
On Order:
1.500
Expected 4/12/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,912 € 0,91 €
0,751 € 7,51 €
0,655 € 16,38 €
0,618 € 61,80 €
0,572 € 143,00 €
0,539 € 269,50 €
0,491 € 491,00 €
Full Reel (Order in multiples of 1500)
0,467 € 700,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩