4116R-2-331LF

Bourns
652-4116R-2LF-330
4116R-2-331LF

Mfr.:

Description:
Resistor Networks & Arrays 16pin 330 OHMS Bussed Low Profile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  
REACH - SVHC:
Tube
4100R
Networks
DIP
330 Ohms
2 %
Bussed
15 Resistor
16 Pin
100 PPM / C
- 55 C
+ 125 C
DIP-16
21.97 mm
6.71 mm
4.57 mm
Brand: Bourns
Lead Spacing: 2.54 mm
Power per Element: 2.25 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 25
Subcategory: Resistors
Voltage Rating: 100 V
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
BOURNS COLOR CHANGE FROM GOLD TO BLACK

BOURNS has announced a change in color from gold to black for
models 4100, 4300, 4400, and 4800. There will be no change to
form, fit, or function. This change is necessary due to a
longer lead time for the custom gold color and a cost increase
of the gold-colored material.

For more information, please contact a Mouser Technical Sales
Representative.



5-0309-1

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210060
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4116R Resistor Networks & Arrays

Bourns 4116R Resistor Networks and Arrays feature a 10Ω to 10MΩ resistance range and operate at 100V voltage with superior package integrity. These devices are compatible with automatic insertion equipment and arrays offer a 2.25W power rating at 70°C, and 200 VRMS dielectric withstanding voltage. The 4116R resistor networks and arrays meet the requirements of the MIL-STD-202 and operate from -55°C to 125°C temperature range. These devices are used for voltage division and pull-up/pull-down resistors.

In Stock: 1.917

Stock:
1.917 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,42 € 2,42 €
1,74 € 17,40 €
1,35 € 33,75 €
1,23 € 123,00 €
1,11 € 277,50 €
1,03 € 515,00 €
0,809 € 4.045,00 €