SLP3-200-100-R

Bivar
749-SLP3-200-100-R
SLP3-200-100-R

Mfr.:

Description:
LED Light Pipes Light Pipe Rigid 3mm Right Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Clear
PCB Mount
Right Angle
3 mm
Round Lens
5.8 mm
Polycarbonate (PC)
Non Water Resistant
Bulk
Brand: Bivar
Dimensions: 5.08 mm x 4.5 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 155,446 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15.697

Stock:
15.697
Can Dispatch Immediately
On Order:
500
Expected 11/23/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,301 € 3,01 €
0,216 € 21,60 €
0,176 € 88,00 €
0,154 € 154,00 €
0,138 € 690,00 €
0,132 € 1.320,00 €
0,126 € 3.150,00 €