GLP2-750-R-54

Bivar
749-GLP2-750-R-54
GLP2-750-R-54

Mfr.:

Description:
LED Light Pipes Press-Fit HaloLens Size 3.68mm (.145in), Length 0.750 in. (19.0mm)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Press Fit
Vertical
2.84 mm x 0.76 mm
Round
19 mm
Polycarbonate (PC)
GLP2
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Press-Fit Halo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9001900090
CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GLP Press-Fit Halo Light Pipes

BIVAR GLP Press-Fit Halo Light Pipes are designed to provide IP54 ingress protection without the need for additional hardware. These pipes are constructed using the polycarbonate material. The GLP light pipes operate from -40°C to 120°C temperature range and are available in flat and dome face options. These light pipes are used in applications that require protection against dust and moisture.

In Stock: 279

Stock:
279 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
0,937 € 9,37 €
0,734 € 73,40 €
0,599 € 299,50 €
0,538 € 538,00 €
0,507 € 2.535,00 €
0,488 € 4.880,00 €