HD-800-4

Belden Wire & Cable
566-HD-800-4
HD-800-4

Mfr.:

Description:
HDMI Cables HIGH SPD CABLE,4FT,800 SERIES

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: HDMI Cables
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
HDMI
19 Position
HDMI
19 Position
Male / Male
4 ft
Brand: Belden Wire & Cable
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: HDMI Cables
Series: HD-800
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: