S22L2FRGB14QP

Banner Engineering
778-S22L2FRGB14QP
S22L2FRGB14QP

Mfr.:

Description:
Touch Switches S22 Pro Series: 14-color RGB Indicator-FDA; Voltage: 10-30 V dc; Housing: Copolyester; IP67 IP69K; Input: Bimodal; Colors: Multicolor; 150 mm (6 in) 5-pin M12 PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Touch Switches
Multicolor
Cable
Quick Connect
IP66, IP67, IP69K
S22 PRO
Brand: Banner Engineering
If - Forward Current: 70 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Mounting Method: Barrel Mount
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: EZ-LIGHT
Part # Aliases: 804234
Unit Weight: 35,108 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
USHTS:
8531809051
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S22 Pro LED Indicators

Banner Engineering S22 Pro LED Indicators feature 22mm flush-mount multicolor RGB indicators with seven color flashing input controls and up to fourteen color options. These indicators incorporate bright and uniform light. The S22 Pro LED indicators include translucent polycarbonate windows and solid-state electronics for a long lifetime and reduced maintenance. These indicators feature bimodal inputs (PNP/NPN) depending on source wiring. The S22 Pro LED indicators offer terminal connector options for fast and economical installation in panels. These indicators are ideal for multicolor indicators, and illuminate touch buttons to simplify machine panels.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,75 € 77,75 €