Q2FAP2FF15-2M

Banner Engineering
778-Q2FAP2FF15-2M
Q2FAP2FF15-2M

Mfr.:

Description:
Photoelectric Sensors Fixed Field ; Range: 15 mm; Input 10-30 V dc ; Output: LO (Light Operate), 1 PNP ; 2 m (6.5 ft) Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
RoHS:  
Background Suppression
15 mm
Red LED
PNP
Cable
2 m
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: Banner Engineering
Features: Fixed Field Sensor
Height: 26 mm
IP Rating: IP65
Length: 14 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: Q2F
Subcategory: Sensors
Width: 4 mm
Part # Aliases: 818592
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Q2F Fixed-Field Flat Pack Photoelectric Sensors

Banner Engineering Q2F Fixed-Field Flat Pack Photoelectric Sensors deliver fixed-field performance in a flat, low-profile housing. The housing targets space-constrained and embedded installations that are too compact for traditional housings. The Banner Q2F series features sharp cutoff distances of 10mm, 15mm, 30mm, and 45mm. The sensors offer stable detection in tight zones near rails, brackets, and fixture surfaces, and maintain reliable performance across varying colors and surface finishes (including dark and low-reflectivity targets). These fixed-field flat pack photoelectric sensors reliably detect submillimeter targets for presence/absence verification.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,04 € 98,04 €