IR13ST5AL7.6

Banner Engineering
778-IR13ST5AL7.6
IR13ST5AL7.6

Mfr.:

Description:
Fibre Optic Sensors Glass Fiber Opposed Mode; 1 m long; Stainless Steel Sheath; Rectangle Sensing Tip; 0.25 mm x 7.62 mm array; Max. Operating Temperature at Sensing Tip, 315C; Terminated for use in Plastic Fiber Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
Opposed Array
5.58 m
Glass Fiber Sensor
Brand: Banner Engineering
Maximum Operating Temperature: + 315 C
Product Type: Fiber Optic Sensors
Response Time: 24 ms
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 802477
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001100000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
319,92 € 319,92 €