EZAC-R9A-QE8

Banner Engineering
778-EZAC-R9A-QE8
EZAC-R9A-QE8

Mfr.:

Description:
Interface Modules LS EZAC Interface IP65 Metal Box; Rec/Emt hookup; Power: Input: 100-230 V ac; Output: +24 V dc at 0.7 A; Output: 3NO; Rating: 5-300 mA at 60 V, 0.25-8 A at 250 V; 8-pin M12, Hard-wired

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Interface Modules
Delivery Restriction:
 Due to government regulations, Mouser is unable to sell this product in your country.
Interface Modules
AC Interface Module
1 Channel
100 VAC
230 VAC
0 C
+ 50 C
Brand: Banner Engineering
Dimensions: 241.3 mm x 71.1 mm x 92.9 mm
Operating Supply Current: 230 mA, 370 mA
Operating Supply Voltage: 100 VAC to 230 VAC
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 800023
Unit Weight: 1,442 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: