BRD-M12DF-PT-RJ45A

Banner Engineering
778-BRDM12DFPTRJ45A
BRD-M12DF-PT-RJ45A

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Receptacle 4-pin Male to RJ45; 4-pin M12 Female D-Code to RJ45 Right-Angle; Rear Mount PG9 w/ Locknut

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Modular Connectors / Ethernet Connectors
Jack (Female) to Jack (Female)
8P4C
Cable Mount / Free Hanging
1.5 A
150 VAC/DC
- 25 C
+ 80 C
BRD
Brand: Banner Engineering
Contact Material: Brass
Contact Plating: Gold
Number of Contacts: 4 Contact
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 817104
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BRD-M12DF-PT-RJ45x RJ45 Receptacles

Banner Engineering BRD-M12DF-PT-RJ45x RJ45 Receptacles are four-pin M12 D-code female to RJ45 female receptacles with a bulkhead design for easy installation onto a panel or enclosure. The four-pin M12 female connector and RJ45 female connector offer flexible connectivity options for various network devices. Banner BRD-M12DF-PT-RJ45x receptacles feature a 1.5A current rating, a 150VAC/DC voltage rating, and an operating temperature range of -25°C to +80°C. These connectors offer eight positions, with four contacts per port.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
5
Expected 11/4/2026
5
Expected 3/19/2027
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,14 € 42,14 €