TL37

B&K Precision
615-TL37
TL37

Mfr.:

Description:
Test Leads Red and Black CAT III (IV) 1000V (600V) Test Leads

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Test Leads
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Test Lead
Banana Plug (Right Angle) to Test Prod
Black, Red
Test Lead Sets
Brand: B&K Precision
Current Rating: 10 A
Description/Function: Right Angled Sheathed Banana Replacement 10A Test Leads for DMM
Features: 1000 V Cat III, 600 V Cat IV
Product Type: Test Leads
Series: TL
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Unit Weight: 81,648 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854239099
MXHTS:
8542399901
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,50 € 15,50 €