MX-RPLPS

BCM Advanced Research
69-MX-RPLPS
MX-RPLPS

Mfr.:

Description:
Industrial Motherboards Mini ITX Motherboard

Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
BCM Advanced Research
Product Category: Industrial Motherboards
Delivery Restriction:
 Mouser does not sell this product in your region.
RoHS:  
Mini-ITX
SoC
Core i3/i5/i7
96 GB
DDR5-5200
3 x DP++, 1 x LVDS
M.2, PCIe Gen4x4
2 x USB 2.0, 4 x USB 3.2, 1 x USB Type-C
2 Port
0 C
+ 60 C
Brand: BCM Advanced Research
Code Name: Meteor Lake PS
Core: Core i3/i5/i7
Dimensions: 170 mm x 170 mm
Installed RAM: 0 GB
Number of SATA Ports: 1 x SATA III
Operating Systems: Linux Ubuntu, Windows 10/11
Processor Brand: Intel
Product Type: Industrial Motherboards
Series: Core Processor (formerly Raptor Lake)
Factory Pack Quantity: 18
Supply Voltage - Max: 24 V
Supply Voltage - Min: 12 V
TDP - Max: 45 W
Unit Weight: 11,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: