RNUC16WCKC5073CU

Asus
47-RNUC16WCKC5073CU
RNUC16WCKC5073CU

Mfr.:

Description:
Embedded Box Computers Featuring DDR5 memory, dual 2.5G LAN, Wi-Fi 7, Bluetooth 6, and comprehensive USB connectivity, ASUS NUC 16 provides enterprise-focused design quality and flexible, future-ready I/O in a compact 0.7-liter form factordelivering strong overall value th

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Asus
Product Category: Embedded Box Computers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Embedded Box Computers
Intel
Intel Core 5 320
Integrated
4.6 GHz
64 GB
16 GB
19 VDC
HDMI, RJ45, USB
0 C
+ 40 C
5.67 in x 4.61 in x 1.65 in
Brand: Asus
Form Factor: Mini PC
Memory Size: 16 GB
Memory Type: DDR5
On-Board Storage Size: 512 GB
On-Board Storage Type: NVMe SSD
Power Consumption: 90 W
Processor Series: Core 5 320
Series: NUC16WCK
Factory Pack Quantity: 5
Subcategory: Computing
Part # Aliases: 90AS00T1-M00090
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: