RNUC16GDKW96C3NU

Asus
47-RNUC16GDKW96C3NU
RNUC16GDKW96C3NU

Mfr.:

Description:
Embedded Box Computers The ASUS NUC 16 Pro Full System Mini PC delivers high-performance edge computing in a compact form. Equipped with the latest Intel Series 3 mobile processor, integrated graphics, high-speed DDR5 memory support and dual LAN ports, this mini-PC deliver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Asus
Product Category: Embedded Box Computers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Embedded Box Computers
Intel
Intel Core Ultra X9 378H
Integrated
5 GHz
32 GB
19.5 VDC
HDMI, RJ45, USB
0 C
+ 40 C
5.67 in x 4.61 in x 1.65 in
Brand: Asus
Form Factor: Mini PC
Memory Size: 32 GB
Memory Type: LPDDR5
On-Board Storage Size: 512 GB
On-Board Storage Type: NVMe SSD
Power Consumption: 150 W
Processor Series: Core Ultra X9 378H
Series: NUC16GDK
Factory Pack Quantity: 5
Subcategory: Computing
Part # Aliases: 90AS00Q1-M002P0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: