TPX00201

Arduino
782-TPX00201
TPX00201

Mfr.:

Description:
Mobile Modules Arduino 4G Module EMEA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Mobile Modules
RoHS:  
TPX
PCIe
3 V
3.6 V
- 40 C
+ 85 C
Bulk
Brand: Arduino
Operating Supply Voltage: 3.3 V
Product: Modules
Product Type: Cellular Modules
Factory Pack Quantity: 5
Subcategory: Wireless & RF Modules
Type: Arduino Pro 4G Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WisGate Edge Pro Gateways for LoRaWAN®

Arduino WisGate Edge Pro Gateways for LoRaWAN® is an industrial-grade device optimized for commercial IoT deployment. The WisGate Edge Pro Gateways support 16x LoRaWAN channels thanks to a Dual LoRaWAN Concentrator and multi-backhaul connectivity via Ethernet, Wi-Fi®, and Cellular LTE. The design of the enclosure allows internal antennas for LTE, Wi-Fi, and GPS. The WisGate Edge Pro Gateways are powered by OpenWRT, enabling users to easily develop custom applications.

Pro 4G Module

Arduino Pro 4G Module offers fast data throughput and high bandwidths in a widely accepted Mini PCIe form factor. The Pro 4G Module uses a powerful LTE Cat 4 modem from Quectel® to ensure reliable 4G connectivity and backward compatibility with existing 2G and 3G networks. The Arduino Pro 4G Module is available in two variants, EMEA (Europe, Middle East, and Africa) and Global (including the United States). The device can be incorporated with multiple Portenta family boards to develop limitless applications in several scenarios, such as smart cities, smart buildings, remote maintenance, vending machines, and fleet management.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
459
Expected 11/20/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,38 € 28,38 €