A000079

Arduino
782-A000079
A000079

Mfr.:

Description:
Power Management IC Development Tools ARDUINO MOTOR SHIELD REV3

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Power Management IC Development Tools
RoHS:  
Motor Shields
Motor/Motion Controller & Driver
5 V to 12 V
L298P
Brand: Arduino
Interface Type: USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 15
Subcategory: Development Tools
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Arduino.org Shields

Arduino.org Shields are boards that can be plugged on top of the Arduino PCB, extending its capabilities. The different shields follow the same philosophy as the original toolkit. These Arduino Shields are easy to mount and cheap to produce.
Learn More

Arduino.org has expanded the wireless shield line! View the A000043 GSM Shield

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,42 € 24,42 €