A000073

Arduino
782-A000073
A000073

Mfr.:

Description:
Development Boards & Kits - AVR ARDUINO UNO SMD REV3

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - AVR
RoHS:  
Base Boards
AVR
ATmega328
Bulk
Brand: Arduino
Data Bus Width: 8 bit
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 50
Subcategory: Development Tools
Tradename: UNO
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8536900020
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
BRHTS:
85369090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Uno REV 3 Microcontroller Board

Arduino Uno REV 3 Microcontroller Board is based on the Microchip Technology ATmega328 8-bit Microcontroller (MCU). Arduino Uno features 14 digital input/output pins (six of which can be used as PWM outputs), six analog inputs, and a 16MHz quartz crystal. Uno also includes a USB connection, a power jack, an In-Circuit Serial Programming (ICSP) header, and a reset button. This Arduino MCU board contains everything the user needs to support the MCU. The user can get started by connecting the Uno to a computer with the USB cable or by powering it with an AC/DC adapter or battery. The Uno can be programmed with Arduino Software (Integrated Development Environment). The ATmega328 on the Uno comes preprogrammed with a bootloader that allows the user to upload code to the MCU without using an external hardware programmer. 

Uno Boards

Arduino Uno Boards are open-source microcontroller boards designed for simplicity, ease of use, and versatility in various electronic projects. As part of the open-source Arduino platform, the boards are equipped with 14 digital input/output pins, six analog inputs, a USB connection for programming, and a power jack for an external power supply. The Arduino Uno Boards operate at a clock speed of 16MHz, making it suitable for handling various sensors, motors, LEDs, and communication modules. The Arduino Uno supports digital and analog interfacing, enabling applications ranging from basic LED blinking to complex robotics and Internet of Things (IoT) systems. Its simplicity and broad community support make it a favored choice among hobbyists, educators, and professionals for prototyping and developing embedded systems, interactive devices, automation solutions, and more.

In Stock: 766

Stock:
766 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,62 € 22,62 €