A000008

Arduino
782-A000008
A000008

Mfr.:

Description:
Development Boards & Kits - AVR Arduino Yun

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - AVR
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Arduino
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: A100008
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
8471600499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Arduino.org Yún Microcontroller Board

Arduino.org Yún Microcontroller Board is the first stand-alone Arduino featuring built-in Ethernet and WiFi support, removing the need for a board as well as a WiFi shield. It is based on the Atmel ATmega32u4 and the Atheros AR9331. The Atheros processor supports a Linux distribution based on OpenWRT named Linino. The board has built-in Ethernet and WiFi support, a USB-A port, micro-SD card slot, 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analog inputs), a 16MHz crystal oscillator, a micro USB connection, an ICSP header, and a 3 reset buttons. The Yún distinguishes itself from other Arduino boards in that it can communicate with the Linux distribution onboard, offering a powerful networked computer with the ease of Arduino. In addition to Linux commands like cURL, users can write their own shell and python scripts for robust interactions. The Yún has built-in USB communication, eliminating the need for a secondary processor. This allows the Yún to appear to a connected computer as a mouse and keyboard, in addition to a virtual (CDC) serial / COM port.
Learn More

Availability

Stock: